Part Details for RPS0500DH1000JB by Vishay Sfernice
Overview of RPS0500DH1000JB by Vishay Sfernice
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS0500DH1000JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPSDH-100A-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 500W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$180.7753 / $193.6900 | Buy Now |
Part Details for RPS0500DH1000JB
RPS0500DH1000JB CAD Models
RPS0500DH1000JB Part Data Attributes
|
RPS0500DH1000JB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RPS0500DH1000JB
Vishay Sfernice
RES,CHASSIS MOUNT,THICK FILM,100 OHMS,5% +/-TOL,-150,150PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26 mm | |
Package Length | 73 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 500 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for RPS0500DH1000JB
This table gives cross-reference parts and alternative options found for RPS0500DH1000JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS0500DH1000JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPS0500DH1000JN | Fixed Resistor, Metal Glaze/thick Film, 100ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, CHIP | Vishay Intertechnologies | RPS0500DH1000JB vs RPS0500DH1000JN |
RPS0500DH1000JB | Fixed Resistor, Metal Glaze/thick Film, 500W, 100ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RPS0500DH1000JB vs RPS0500DH1000JB |
RPS0500DL1000JB | Fixed Resistor, Metal Glaze/thick Film, 100ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, CHIP | Vishay Intertechnologies | RPS0500DH1000JB vs RPS0500DL1000JB |
RPS0500DL1000JN | Fixed Resistor, Metal Glaze/thick Film, 100ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, CHIP | Vishay Intertechnologies | RPS0500DH1000JB vs RPS0500DL1000JN |