Part Details for RPT5510-25-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPT5510-25-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RPT5510-25-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPT5510-25-S-ND
|
DigiKey | LINE FILTER 300VAC 25A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$924.7100 | Buy Now |
DISTI #
446-RPT5510-25-S
|
Mouser Electronics | Power Line Filters TEMPEST/COTS AC EMI POWER LINE FILTER RoHS: Compliant | 0 |
|
$817.5800 / $981.1600 | Order Now |
DISTI #
73569060
|
RS | TEMPEST COTS DC EMI Power Line Filter, 25A, RPT5510 Series | Astrodyne TDI RPT5510-25-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,107.8100 | RFQ |
Part Details for RPT5510-25-S
RPT5510-25-S CAD Models
RPT5510-25-S Part Data Attributes
|
RPT5510-25-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPT5510-25-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 51 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 3.5 mA | |
Length | 114 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60/400Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Width | 64 mm |