Part Details for RPX52-300V24-100-F by ElectroCraft
Overview of RPX52-300V24-100-F by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPX52-300V24-100-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | 52mm Brushless DC Motor, 24VDC, 5500RPM no-load speed, 700 mNm peak torque, 195 mNm continuous at 4200RPM, hall sensors + 5000 line differential encoder | 0 |
|
$457.0000 | Buy Now |