Part Details for RQ-125B by Mean Well
Overview of RQ-125B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ-125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4110-ND
|
DigiKey | AC/DC CNVRT 5V 12V -5V -12V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$37.5720 / $41.2100 | Buy Now |
DISTI #
RQ-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RQ-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
DISTI #
709-RQ125B
|
Mouser Electronics | Switching Power Supplies 120W 5V/11A 12V/4.5A -5V/1A -12V/0.5A RoHS: Compliant | 8 |
|
$37.5700 / $41.2100 | Buy Now |
DISTI #
70974040
|
RS | Power Supply, AC-DC, Quad Output: 120W,5V,12V,-5V,-12V,88-132V / 176-264 V In | MEAN WELL RQ-125B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$38.1200 / $41.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.7400 | Buy Now |
|
Onlinecomponents.com | AC-DC Quad output enclosed power supply, Output 5Vdc at 12A +12Vdc at 4.5A -5Vdc at 1A -12Vdc at 1A. RoHS: Compliant |
10 In Stock 10 On Order |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
RQ-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RQ-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
DISTI #
RQ-125B
|
TME | Power supply: switched-mode, for building in,modular, 120W, 5VDC Min Qty: 1 | 3 |
|
$32.8000 / $37.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$93.3472 / $101.4651 | Buy Now |
DISTI #
RQ-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RQ-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
Part Details for RQ-125B
RQ-125B CAD Models
RQ-125B Part Data Attributes
|
RQ-125B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RQ-125B
Mean Well
PWR SPLY,SW,ENCL,120W,5V@11A, 12V@4.5A,-5V@1A,-12V@0.5A,UL/
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO AVAILABLE WITH 176 TO 264VAC SELECTED BY SWITCH; 248 TO 373VDC; 12V, -5 AND -12V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, EN, IEC, UL, TUV | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |