-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RQ3E100ATTBCT-ND
|
DigiKey | MOSFET P-CH 30V 10A/31A 8HSMT Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7187 In Stock |
|
$0.3150 / $0.8400 | Buy Now |
DISTI #
RQ3E100ATTB
|
Avnet Americas | Transistor MOSFET P-CH 30V 31A 8-Pin HSMT T/R - Tape and Reel (Alt: RQ3E100ATTB) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3226 / $0.3679 | Buy Now |
DISTI #
755-RQ3E100ATTB
|
Mouser Electronics | MOSFET RQ3E100AT is the high reliability transistor, suitable for switching applications. RoHS: Compliant | 2491 |
|
$0.3150 / $0.8400 | Buy Now |
|
Future Electronics | -30V, -31A, 13.1MOHM, P-CHANNEL, HSMT8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Quest Components | 400 |
|
$0.8200 / $2.0500 | Buy Now | |
DISTI #
RQ3E100ATTB
|
Avnet Americas | Transistor MOSFET P-CH 30V 31A 8-Pin HSMT T/R - Tape and Reel (Alt: RQ3E100ATTB) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3226 / $0.3679 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 140-Authorized Distributor |
|
$0.2950 / $0.8100 | Buy Now |
DISTI #
RQ3E100ATTB
|
Avnet Asia | Transistor MOSFET P-CH 30V 31A 8-Pin HSMT T/R (Alt: RQ3E100ATTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RQ3E100ATTB
|
Avnet Silica | Transistor MOSFET P-CH 30V 31A 8-Pin HSMT T/R (Alt: RQ3E100ATTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ3E100ATTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ3E100ATTB
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |