-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 13A I(D), 30V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSMT8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RQ3E130BNTBCT-ND
|
DigiKey | MOSFET N-CH 30V 13A 8HSMT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1616 / $0.5600 | Buy Now |
DISTI #
RQ3E130BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V ±13A 8-Pin HSMT Embossed Tape and Reel - Tape and Reel (Alt: RQ3E130BNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.1840 | Buy Now |
DISTI #
755-RQ3E130BNTB
|
Mouser Electronics | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant | 0 |
|
$0.1610 / $0.5600 | Order Now |
|
Future Electronics | 30V, 39A, 6.7MOHM, N-CHANNEL, HSMT8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1620 / $0.1730 | Buy Now |
DISTI #
RQ3E130BNTB
|
TTI | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2100 | Buy Now |
DISTI #
RQ3E130BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V ±13A 8-Pin HSMT Embossed Tape and Reel - Tape and Reel (Alt: RQ3E130BNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.1840 | Buy Now |
DISTI #
RQ3E130BNTB
|
TME | Transistor: N-MOSFET, unipolar, 30V, 39A, Idm: 52A, 16W, HSMT8 Min Qty: 3 | 0 |
|
$0.2160 / $0.3090 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 3340-Authorized Distributor |
|
$0.2445 / $0.4157 | Buy Now |
DISTI #
RQ3E130BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V ±13A 8-Pin HSMT Embossed Tape and Reel - Tape and Reel (Alt: RQ3E130BNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.1840 | Buy Now |
DISTI #
RQ3E130BNTB
|
Avnet Asia | Trans MOSFET N-CH 30V ±13A 8-Pin HSMT Embossed Tape and Reel (Alt: RQ3E130BNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ3E130BNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ3E130BNTB
ROHM Semiconductor
Power Field-Effect Transistor, 13A I(D), 30V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSMT8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSMT8, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |