-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RQ3E180BNTB1CT-ND
|
DigiKey | NCH 30V 39A MIDDLE POWER MOSFET: Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2820 In Stock |
|
$0.6388 / $1.9900 | Buy Now |
DISTI #
RQ3E180BNTB1
|
Avnet Americas | Transistor MOSFET N-Channel 30V 39A 8-Pin HSMT T/R - Tape and Reel (Alt: RQ3E180BNTB1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6374 / $0.7271 | Buy Now |
DISTI #
755-RQ3E180BNTB1
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 5885 |
|
$0.6310 / $1.6600 | Buy Now |
|
Future Electronics | 30V, 39A, 3.7MOHM, N-CHANNEL, HSMT8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6400 / $0.6650 | Buy Now |
|
Quest Components | 2552 |
|
$0.5075 / $1.4500 | Buy Now | |
DISTI #
RQ3E180BNTB1
|
TTI | MOSFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6240 / $0.6710 | Buy Now |
DISTI #
RQ3E180BNTB1
|
Avnet Americas | Transistor MOSFET N-Channel 30V 39A 8-Pin HSMT T/R - Tape and Reel (Alt: RQ3E180BNTB1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6374 / $0.7271 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2800-Authorized Distributor |
|
$0.7320 / $1.7200 | Buy Now |
DISTI #
RQ3E180BNTB1
|
Avnet Americas | Transistor MOSFET N-Channel 30V 39A 8-Pin HSMT T/R - Tape and Reel (Alt: RQ3E180BNTB1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6374 / $0.7271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ3E180BNTB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ3E180BNTB1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |