-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 60V, 0.086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HSMT8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RQ3L050GNTBCT-ND
|
DigiKey | MOSFET N-CHANNEL 60V 12A 8HSMT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10988 In Stock |
|
$0.2637 / $0.8000 | Buy Now |
DISTI #
RQ3L050GNTB
|
Avnet Americas | Trans MOSFET N-CH 60V ±13A 8-Pin HSMT Emboss T/R - Tape and Reel (Alt: RQ3L050GNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
755-RQ3L050GNTB
|
Mouser Electronics | MOSFET Nch 60V 12A Si MOSFET | 1684 |
|
$0.2630 / $0.7900 | Buy Now |
|
Future Electronics | MOSFET Nch 60V 12A Si MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | MOSFET Nch 60V 12A Si MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5A I(D), 60V, 0.086OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 715 |
|
$0.2500 / $0.6000 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5A I(D), 60V, 0.086OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3383 |
|
$0.3973 / $1.1350 | Buy Now |
DISTI #
RQ3L050GNTB
|
Avnet Americas | Trans MOSFET N-CH 60V ±13A 8-Pin HSMT Emboss T/R - Tape and Reel (Alt: RQ3L050GNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
RQ3L050GNTB
|
TME | Transistor: N-MOSFET, unipolar, 60V, 13A, Idm: 20A, 14.8W, HSMT8 Min Qty: 1 | 0 |
|
$0.2780 / $0.8710 | RFQ |
DISTI #
RQ3L050GNTB
|
Avnet Americas | Trans MOSFET N-CH 60V ±13A 8-Pin HSMT Emboss T/R - Tape and Reel (Alt: RQ3L050GNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ3L050GNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ3L050GNTB
ROHM Semiconductor
Power Field-Effect Transistor, 5A I(D), 60V, 0.086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HSMT8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSMT8, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 3.9 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.086 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RQ3L050GNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ3L050GNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD5490NLT4G-VF01 | Power MOSFET 60V, 17A, 64 mOhm, Single N Channel, DPAK, Logic Level., 2500-REEL, Automotive Qualified | onsemi | RQ3L050GNTB vs NVD5490NLT4G-VF01 |
NVD5490NLT4G | Power MOSFET 60V, 17A, 64 mOhm, Single N Channel, DPAK, Logic Level., DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified | onsemi | RQ3L050GNTB vs NVD5490NLT4G |
ZXMN6A08KTC | Power Field-Effect Transistor, 5.36A I(D), 60V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Diodes Incorporated | RQ3L050GNTB vs ZXMN6A08KTC |