-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9250
|
Newark | Mosfet Transistor, N Channel, 3.5 A, 30 V, 0.028 Ohm, 10 V, 2.5 V Rohs Compliant: Yes |Rohm RQ5E035BNTCL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2310 |
|
$0.0680 / $0.4890 | Buy Now |
DISTI #
82AC3061
|
Newark | Mosfet, N-Ch, 30V, Sot-346T, Transistor Polarity:N Channel, Continuous Drain Current Id:3.5A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.028Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipation Rohs Compliant: Yes |Rohm RQ5E035BNTCL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 / $0.5250 | Buy Now |
DISTI #
RQ5E035BNTCLCT-ND
|
DigiKey | MOSFET N-CH 30V 3.5A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21163 In Stock |
|
$0.0556 / $0.4700 | Buy Now |
DISTI #
RQ5E035BNTCL
|
Avnet Americas | Trans MOSFET N-CH 30V ±3.5A 3-Pin SOT-346T Embossed Tape and Reel - Tape and Reel (Alt: RQ5E035BNTCL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
755-RQ5E035BNTCL
|
Mouser Electronics | MOSFET Nch 30V 3.5A Power MOSET RoHS: Compliant | 12785 |
|
$0.0550 / $0.4700 | Buy Now |
|
Future Electronics | 30V, 3.5A, 43MOHM, N-CHANNEL, TSMT3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0667 / $0.0753 | Buy Now |
|
Future Electronics | 30V, 3.5A, 43MOHM, N-CHANNEL, TSMT3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0669 / $0.0755 | Buy Now |
|
Bristol Electronics | 2324 |
|
RFQ | ||
|
Quest Components | 1859 |
|
$0.1320 / $0.4400 | Buy Now | |
|
Quest Components | 3125 |
|
$0.2340 / $0.5850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ5E035BNTCL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ5E035BNTCL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |