-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3069
|
Newark | Mosfet, P-Ch, -45V, Sot-346T, Transistor Polarity:P Channel, Continuous Drain Current Id:-2A, Drain Source Voltage Vds:-45V, On Resistance Rds(On):0.13Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Dissipation Rohs Compliant: Yes |Rohm RQ5H020SPTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2066 |
|
$0.2200 / $0.5720 | Buy Now |
DISTI #
71Y9251
|
Newark | Mosfet Transistor, P Channel, -2 A, -45 V, 0.13 Ohm, -10 V, -3 V Rohs Compliant: Yes |Rohm RQ5H020SPTL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2310 / $0.5920 | Buy Now |
DISTI #
RQ5H020SPTLCT-ND
|
DigiKey | MOSFET P-CH 45V 2A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5418 In Stock |
|
$0.1629 / $0.5600 | Buy Now |
DISTI #
RQ5H020SPTL
|
Avnet Americas | Trans MOSFET P-CH 45V ±2A 3-Pin SOT-346T T/R - Tape and Reel (Alt: RQ5H020SPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1403 / $0.1505 | Buy Now |
DISTI #
755-RQ5H020SPTL
|
Mouser Electronics | MOSFET Pch -45V -2.0A Power MOSFET RoHS: Compliant | 10120 |
|
$0.1580 / $0.5500 | Buy Now |
|
Future Electronics | P-Channel 45 V 2 A 190 mOhm 0.54 W Surface Mount Power MOSFET - TSMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1680 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2A I(D), 45V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 925 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2A I(D), 45V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2400 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2A I(D), 45V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3846 |
|
$0.2678 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ5H020SPTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ5H020SPTL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TSMT3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RQ5H020SPTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ5H020SPTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSR020P05TL | Small Signal Field-Effect Transistor, 2A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, 3 PIN | ROHM Semiconductor | RQ5H020SPTL vs RSR020P05TL |