-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2020
|
Newark | Mosfet, P-Ch, 60V, 2A, Smd, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, No. Of Pins:6Pins Rohs Compliant: Yes |Rohm RQ6L020SPTCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14186 |
|
$0.3030 | Buy Now |
DISTI #
RQ6L020SPTCRCT-ND
|
DigiKey | MOSFET P-CH 60V 2A TSMT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20032 In Stock |
|
$0.3912 / $0.7300 | Buy Now |
DISTI #
RQ6L020SPTCR
|
Avnet Americas | Transistor Signal MOSFET P-CH 60V 2A 6-Pin SOT-457T Emboss T/R - Tape and Reel (Alt: RQ6L020SPTCR) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3459 / $0.3709 | Buy Now |
DISTI #
755-RQ6L020SPTCR
|
Mouser Electronics | MOSFET Pch -60V 2A 1.25W SOT-457T RoHS: Compliant | 23816 |
|
$0.3910 / $0.7300 | Buy Now |
|
Future Electronics | MOSFET Pch -60V 2A 1.25W SOT-457T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Quest Components | 1272 |
|
$0.7508 / $2.1450 | Buy Now | |
DISTI #
RQ6L020SPTCR
|
TME | Transistor: P-MOSFET, unipolar, -60V, -2A, Idm: -8A, 1.25W, TSMT6 Min Qty: 1 | 0 |
|
$0.3040 / $0.7700 | RFQ |
|
Ameya Holding Limited | RQ6L020SP IS A MOSFET WITH LOW O Min Qty: 1 | 80-Authorized Distributor |
|
$0.3600 / $0.8900 | Buy Now |
DISTI #
RQ6L020SPTCR
|
Avnet Asia | Transistor Signal MOSFET P-CH 60V 2A 6-Pin SOT-457T Emboss T/R (Alt: RQ6L020SPTCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET P-CH 60V 2A TSMT6 | 1616 |
|
$0.6591 / $0.7712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ6L020SPTCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ6L020SPTCR
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-95, SOT-457T, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-07-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.266 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 45 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |