Part Details for RQ73C1J205RBTDF by TE Connectivity
Overview of RQ73C1J205RBTDF by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C1J205RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC3909
|
Newark | Res, 205R, 0.1%, 0.15W, 0603, Thin Film, Resistance:205Ohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J205RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 973 |
|
$0.1410 | Buy Now |
DISTI #
96AC8901
|
Newark | Res, 205R, 0.1%, 0.15W, 0603, Thin Film, Resistance:205Ohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J205RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.4520 | Buy Now |
DISTI #
1712-RQ73C1J205RBTDFCT-ND
|
DigiKey | RQ 0603 205R 0.1% 10PPM 1K RL Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.3631 / $1.1700 | Buy Now |
DISTI #
6-2176365-9
|
Avnet Americas | SMD Chip Resistor, 205 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 6-2176365-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3474 / $0.3922 | Buy Now |
DISTI #
97AC3909
|
Avnet Americas | SMD Chip Resistor, 205 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Product that comes on tape, but is not reeled (Alt: 97AC3909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 973 Partner Stock |
|
$0.6610 / $1.0200 | Buy Now |
DISTI #
279-RQ73C1J205RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 205R 0.1% 10PPM RoHS: Compliant | 985 |
|
$0.3630 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RQ 0603 205R 0.1% 10PPM 1K RL | 0 |
|
$0.3099 / $0.4250 | Buy Now |
DISTI #
97AC3909
|
Avnet Americas | SMD Chip Resistor, 205 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Product that comes on tape, but is not reeled (Alt: 97AC3909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 973 Partner Stock |
|
$0.6610 / $1.0200 | Buy Now |
DISTI #
6-2176365-9
|
Avnet Americas | SMD Chip Resistor, 205 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 6-2176365-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3474 / $0.3922 | Buy Now |
|
Master Electronics | RQ 0603 205R 0.1% 10PPM 1K RL | 0 |
|
$0.3099 / $0.4250 | Buy Now |
Part Details for RQ73C1J205RBTDF
RQ73C1J205RBTDF CAD Models
RQ73C1J205RBTDF Part Data Attributes:
|
RQ73C1J205RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J205RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.15W, 205ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RQ73C1J205RBTDF
This table gives cross-reference parts and alternative options found for RQ73C1J205RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1J205RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603Y2050BSTS | Fixed Resistor, Thin Film, 0.15W, 205ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J205RBTDF vs P-0603Y2050BSTS |
PTN0603Y2050BGTS | Fixed Resistor, Thin Film, 0.15W, 205ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RQ73C1J205RBTDF vs PTN0603Y2050BGTS |
AF0603AY2050B-T5 | Fixed Resistor, Thin Film, 0.15W, 205ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RQ73C1J205RBTDF vs AF0603AY2050B-T5 |