Part Details for RQ73C1J82K5BTDF by TE Connectivity
Overview of RQ73C1J82K5BTDF by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1J82K5BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC5010
|
Newark | Res, 82K5, 0.1%, 0.15W, 0603, Thin Film, Resistance:82.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J82K5BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 575 |
|
$0.3300 | Buy Now |
DISTI #
97AC5011
|
Newark | Res, 82K5, 0.1%, 0.15W, 0603, Thin Film, Resistance:82.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J82K5BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.4520 | Buy Now |
DISTI #
1712-RQ73C1J82K5BTDFCT-ND
|
DigiKey | RQ 0603 82K5 0.1% 10PPM 1K RL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1000 In Stock |
|
$0.4034 / $1.2100 | Buy Now |
DISTI #
97AC5010
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Product that comes on tape, but is not reeled (Alt: 97AC5010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 575 Partner Stock |
|
$0.6510 / $1.0300 | Buy Now |
DISTI #
2-2176368-2
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 2-2176368-2) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3474 / $0.3922 | Buy Now |
DISTI #
279-RQ73C1J82K5BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 82K5 0.1% 10PPM RoHS: Compliant | 1161 |
|
$0.3860 / $1.1100 | Buy Now |
|
Onlinecomponents.com | RQ 0603 82K5 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3099 / $0.4250 | Buy Now |
DISTI #
57961233
|
Verical | Res Thin Film 0603 82.5K Ohm 0.1% 0.15W ±10ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200 Medical T/R Min Qty: 152 Package Multiple: 1 | Americas - 575 |
|
$0.4986 / $0.5389 | Buy Now |
DISTI #
2-2176368-2
|
Avnet Abacus | SMD Chip Resistor, 82.5 kOhm, � 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision (Alt: 2-2176368-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RQ 0603 82K5 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3099 / $0.4250 | Buy Now |
Part Details for RQ73C1J82K5BTDF
RQ73C1J82K5BTDF CAD Models
RQ73C1J82K5BTDF Part Data Attributes
|
RQ73C1J82K5BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J82K5BTDF
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |