Part Details for RQ73C2A46K4BTD by TE Connectivity
Overview of RQ73C2A46K4BTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C2A46K4BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2561
|
Newark | Res, 46K4, 0.1%, 0.2W, 0805, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A46K4BTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.3750 | Buy Now |
DISTI #
96AC8764
|
Newark | Res, 46K4, 0.1%, 0.2W, 0805, Thin Film, Resistance:46.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A46K4BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3160 | Buy Now |
DISTI #
A140345CT-ND
|
DigiKey | RES 46.4 KOHMS 0.1% 1/5W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8853 In Stock |
|
$0.2256 / $0.7500 | Buy Now |
DISTI #
5-2176381-6
|
Avnet Americas | SMD Chip Resistor, 46.4 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 5-2176381-6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2186 / $0.2394 | Buy Now |
DISTI #
279-RQ73C2A46K4BTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0805 46K4 0.1% 10PPM 5K RL | 0 |
|
$0.2240 | Order Now |
|
Onlinecomponents.com | RQ 0805 46K4 0.1% 10PPM 5K RL | 0 |
|
$0.2250 / $0.2479 | Buy Now |
DISTI #
5-2176381-6
|
Avnet Americas | SMD Chip Resistor, 46.4 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 5-2176381-6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2186 / $0.2394 | Buy Now |
DISTI #
5-2176381-6
|
Avnet Americas | SMD Chip Resistor, 46.4 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 5-2176381-6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2186 / $0.2394 | Buy Now |
DISTI #
3229691
|
element14 Asia-Pacific | RES, 46K4, 0.1%, 0.2W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4900 |
|
$0.2059 / $0.3619 | Buy Now |
DISTI #
3229691RL
|
element14 Asia-Pacific | RES, 46K4, 0.1%, 0.2W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 4900 |
|
$0.2059 / $0.3170 | Buy Now |
Part Details for RQ73C2A46K4BTD
RQ73C2A46K4BTD CAD Models
RQ73C2A46K4BTD Part Data Attributes
|
RQ73C2A46K4BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2A46K4BTD
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RQ73C2A46K4BTD
This table gives cross-reference parts and alternative options found for RQ73C2A46K4BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C2A46K4BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RQ73C2A46K4BTDF | Fixed Resistor | TE Connectivity | RQ73C2A46K4BTD vs RQ73C2A46K4BTDF |