Part Details for RQ73C2B162KBTDF by TE Connectivity
Overview of RQ73C2B162KBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C2B162KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-RQ73C2B162KBTDFTR-ND
|
DigiKey | RQ 1206 162K 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4817 | Buy Now |
DISTI #
2176387-9
|
Avnet Americas | Res Precision Thin Film 162kOhm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 2176387-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3942 / $0.4451 | Buy Now |
DISTI #
279-RQ73C2B162KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 1206 162K 0.1% 10PPM | 0 |
|
$0.4310 / $1.2200 | Order Now |
|
Onlinecomponents.com | RQ 1206 162K 0.1% 10PPM 1K RL | 0 |
|
$0.3517 / $0.4823 | Buy Now |
DISTI #
2176387-9
|
Avnet Americas | Res Precision Thin Film 162kOhm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 2176387-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3942 / $0.4451 | Buy Now |
DISTI #
2176387-9
|
Avnet Americas | Res Precision Thin Film 162kOhm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 2176387-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3942 / $0.4451 | Buy Now |
|
Master Electronics | RQ 1206 162K 0.1% 10PPM 1K RL | 0 |
|
$0.3517 / $0.4823 | Buy Now |
Part Details for RQ73C2B162KBTDF
RQ73C2B162KBTDF CAD Models
RQ73C2B162KBTDF Part Data Attributes
|
RQ73C2B162KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2B162KBTDF
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RQ73C2B162KBTDF
This table gives cross-reference parts and alternative options found for RQ73C2B162KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C2B162KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RQ73C2B162KBTD | Fixed Resistor | TE Connectivity | RQ73C2B162KBTDF vs RQ73C2B162KBTD |