Part Details for RR0816P-131-D by Susumu Co Ltd
Overview of RR0816P-131-D by Susumu Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-131-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0469
|
Newark | Resistor Thin Film 130 Ohm 63Mw 0.5% 0603, Resistance:130Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Seriesrohs Compliant: Yes |Susumu RR0816P-131-D Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
28K0470
|
Newark | Thin Film Resistor 130 Ohm 63Mw 0.5% 0603, Full Reel, Resistance:130Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-131-D Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR08P130DCT-ND
|
DigiKey | RES SMD 130 OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9808 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-131D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 130ohm 0.5% 25ppm RoHS: Compliant | 15725 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 130 Ohm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0133 | Buy Now |
|
Bristol Electronics | 29900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 7175 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 23920 |
|
$0.0118 / $0.0885 | Buy Now | |
|
Quest Components | 3928 |
|
$0.0107 / $0.1065 | Buy Now | |
|
Quest Components | 1812 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for RR0816P-131-D
RR0816P-131-D CAD Models
RR0816P-131-D Part Data Attributes
|
RR0816P-131-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-131-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-131-D
This table gives cross-reference parts and alternative options found for RR0816P-131-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-131-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P-1300-D | Fixed Resistor, Metal Film, 0.0625W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0816P-131-D vs RR0816P-1300-D |