Part Details for RR0816P-2211-B-T5-34H by Susumu Co Ltd
Overview of RR0816P-2211-B-T5-34H by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-2211-B-T5-34H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6462
|
Newark | Resistor Thin Film 2.11Kohm 63Mw 0.1% 0603, Resistance:2.21Kohm, Resistance Tolerance:± 0.5%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75Vrohs Compliant: Yes |Susumu RR0816P-2211-B-T5-34H Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
28K4581
|
Newark | Resistor,metal Film,2.21Kohms,75Wv,.1+/-% Tol,-25,25Ppm-Tc,0603-Case Rohs Compliant: Yes |Susumu RR0816P-2211-B-T5-34H Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
|
Bristol Electronics | 4314 |
|
RFQ |