-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.0625W, 22ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0890
|
Newark | Res, Thin Film, 22R, 0.5%, 0.063W, 0603, Resistance:22Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR0816Q-220-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3889 |
|
$0.0170 | Buy Now |
DISTI #
RR08Q22DCT-ND
|
DigiKey | RES SMD 22 OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72743 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816Q-220D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 22ohm 0.5% 50ppm RoHS: Compliant | 66246 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E54:1762_13512432
|
Arrow Electronics | Res Thin Film 0603 22 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2321 | Europe - 5000 |
|
$0.0113 / $0.0117 | Buy Now |
DISTI #
V72:2272_18338457
|
Arrow Electronics | Res Thin Film 0603 22 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 10 |
|
$0.0111 / $0.0460 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 22 Ohm ±0.5 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 8020Reel |
|
$0.0119 / $0.0136 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.0625W, 22OHM, 75V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0603 | 4430 |
|
$0.0134 / $0.0712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816Q-220-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816Q-220-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 22ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |