Part Details for RR1000-50 by Schaffner
Overview of RR1000-50 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR1000-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6941
|
Newark | Emi Mitigation Choke, 90Μh, Id93Mm |Schaffner RR1000-50 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.4200 / $427.9400 | Buy Now |
DISTI #
631-RR1000-50
|
Mouser Electronics | Common Mode Chokes / Filters EMI mitigation choke, 90uH, ID93mm RoHS: Compliant | 0 |
|
$239.9200 / $251.8200 | Order Now |
DISTI #
75145505
|
RS | EMI Mitigation Choke, 90 uH, 93 mm I.D. | Schaffner RR1000-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$334.0000 | RFQ |
|
Quest Components | 19 |
|
$228.0495 / $266.0578 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 24 |
|
$152.0330 / $157.1870 | Buy Now |