Part Details for RR1632P-4641-B by Thin Film Technology Corp (TFT)
Overview of RR1632P-4641-B by Thin Film Technology Corp (TFT)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR1632P-4641-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1960 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RR1632P-4641-B
RR1632P-4641-B CAD Models
RR1632P-4641-B Part Data Attributes
|
RR1632P-4641-B
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RR1632P-4641-B
Thin Film Technology Corp (TFT)
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 4640ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RR1632P-4641-B
This table gives cross-reference parts and alternative options found for RR1632P-4641-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1632P-4641-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1632P4641B-T-LF | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 4640ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR1632P-4641-B vs RR1632P4641B-T-LF |
RN73E2BT4641B | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 4640ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RR1632P-4641-B vs RN73E2BT4641B |
WF12U4K64BBL | Fixed Resistor, Thin Film, 0.125W, 4640ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RR1632P-4641-B vs WF12U4K64BBL |
WF12U4K64BTL | Fixed Resistor, Thin Film, 0.125W, 4640ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RR1632P-4641-B vs WF12U4K64BTL |
TC0625B4641T5E | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 4640ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RR1632P-4641-B vs TC0625B4641T5E |
WF12U4K64BT | Fixed Resistor, Thin Film, 0.125W, 4640ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RR1632P-4641-B vs WF12U4K64BT |
TC0625B4641BE | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 4640ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RR1632P-4641-B vs TC0625B4641BE |