-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5927
|
Newark | Rectifier, Auto, Single, 500V, Sod128, Repetitive Reverse Voltage Vrrm Max:500V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, rohs Compliant: Yes |Rohm RR1LAM4STFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 / $0.5550 | Buy Now |
DISTI #
846-RR1LAM4STFTRCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A PMDT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5520 In Stock |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
RR1LAM4STFTR
|
Avnet Americas | Standard Recovery Rectifier, 500 V, 1 A, Single, 1.1 V, 30 A, SOD-128, 2 Pins - Tape and Reel (Alt: RR1LAM4STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 69000 |
|
$0.1232 | Buy Now |
DISTI #
755-RR1LAM4STFTR
|
Mouser Electronics | Rectifiers DIODE-RECTIFIER RoHS: Compliant | 916 |
|
$0.1420 / $0.6000 | Buy Now |
|
Future Electronics | Rectifying Diode AEC Q101 qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1387 | Buy Now |
|
Quest Components | 9264 |
|
$0.1243 / $0.7100 | Buy Now | |
DISTI #
RR1LAM4STFTR
|
TTI | Rectifiers DIODE-RECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1400 | Buy Now |
DISTI #
RR1LAM4STFTR
|
Avnet Americas | Standard Recovery Rectifier, 500 V, 1 A, Single, 1.1 V, 30 A, SOD-128, 2 Pins - Tape and Reel (Alt: RR1LAM4STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 69000 |
|
$0.1232 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2250-Authorized Distributor |
|
$0.1499 / $0.4214 | Buy Now |
DISTI #
RR1LAM4STFTR
|
Avnet Americas | Standard Recovery Rectifier, 500 V, 1 A, Single, 1.1 V, 30 A, SOD-128, 2 Pins - Tape and Reel (Alt: RR1LAM4STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 69000 |
|
$0.1232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR1LAM4STFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR1LAM4STFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RR1LAM4STFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1LAM4STFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1LAM4S | Rectifier Diode, | ROHM Semiconductor | RR1LAM4STFTR vs RR1LAM4S |