Part Details for RRH8-2-40-K5B by Essentra Components
Overview of RRH8-2-40-K5B by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for RRH8-2-40-K5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RICRRH8-2-40-K5B
|
DB Roberts | 0 |
|
RFQ |
Part Details for RRH8-2-40-K5B
RRH8-2-40-K5B CAD Models
RRH8-2-40-K5B Part Data Attributes:
|
RRH8-2-40-K5B
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
RRH8-2-40-K5B
Essentra Components
Data Line Filter, 2 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Diameter | 5.2 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 2 |