-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8940
|
Newark | Mosfet, P-Ch, -30V, -3A, Tsmt, Transistor Polarity:P Channel, Continuous Drain Current Id:-3A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.055Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Power Rohs Compliant: Yes |Rohm RRR030P03TL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2582 |
|
$0.2250 / $0.6030 | Buy Now |
DISTI #
RRR030P03TLCT-ND
|
DigiKey | MOSFET P-CH 30V 3A TSMT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9223 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
755-RRR030P03TL
|
Mouser Electronics | MOSFET Med Pwr, Sw MOSFET P Chan, -30V, -3A RoHS: Compliant | 413 |
|
$0.1660 / $0.5800 | Buy Now |
|
Future Electronics | MOSFET Med Pwr, Sw MOSFET P Chan, -30V, -3A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1290 | Buy Now |
DISTI #
RRR030P03TL
|
Avnet Asia | Trans MOSFET P-CH 30V 3A 3-Pin TSMT T/R (Alt: RRR030P03TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 30V 3A 55m��@10V,3A 1W 2.5V@1mA P Channel SOT-346 MOSFETs ROHS | 2875 |
|
$0.1132 / $0.1657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RRR030P03TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RRR030P03TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RRR030P03TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RRR030P03TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP3068L-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | RRR030P03TL vs DMP3068L-7 |