Part Details for RRTT1928BK1 by Hammond Manufacturing
Overview of RRTT1928BK1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRTT1928BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9872
|
Newark | Open Frame Relay Rack, 28In, Steel, Enclosure Material:Steel, Body Color:Black, External Height - Metric:711Mm, External Width - Metric:483Mm, External Depth - Metric:305Mm, External Height - Imperial:28", Product Range:- Rohs Compliant: Yes |Hammond RRTT1928BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$156.2100 / $163.7400 | Buy Now |
DISTI #
HM5815-ND
|
DigiKey | RACK STEEL 12X20.4X31 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$150.2072 / $161.7600 | Buy Now |
DISTI #
546-RRTT1928BK1
|
Mouser Electronics | Racks & Rack Cabinets Table Top Relay Rack 28" x 19" RoHS: Compliant | 0 |
|
$150.2000 / $158.4200 | Order Now |
DISTI #
70165163
|
RS | Rack, Open, Desktop, 19 In, 16U/28In, Black, 350Lb Cap, RRTT Series | Hammond Manufacturing RRTT1928BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.7500 / $197.2100 | RFQ |
|
Onlinecomponents.com | rack - table top relay rack RoHS: Compliant |
2 In Stock 12 Factory Stock |
|
$141.1400 / $155.2600 | Buy Now |
|
Powell Electronics | rack - table top relay rac Min Qty: 1 | 7 |
|
$143.0000 / $163.4300 | Buy Now |
DISTI #
1092113
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Each | 0 |
|
$153.5655 | Buy Now |
|
Master Electronics | rack - table top relay rack RoHS: Compliant |
2 In Stock 12 Factory Stock |
|
$141.1400 / $155.2600 | Buy Now |
Part Details for RRTT1928BK1
RRTT1928BK1 CAD Models
RRTT1928BK1 Part Data Attributes
|
RRTT1928BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RRTT1928BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |