Part Details for RS-15-3.3 by Mean Well
Overview of RS-15-3.3 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-15-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7309
|
Newark | Power Supply, Ac-Dc, 3.3V, 3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:9.9W, Output Voltage - Output 1:3.3V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-15-3.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$10.8300 | Buy Now |
DISTI #
1866-4131-ND
|
DigiKey | AC/DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 12 Weeks Container: Box |
77 In Stock |
|
$9.3728 / $10.2500 | Buy Now |
DISTI #
RS-15-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 3A 9.9W - Boxed Product (Development Kits) (Alt: RS-15-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.6000 / $8.6000 | Buy Now |
DISTI #
709-RS15-3.3
|
Mouser Electronics | Switching Power Supplies 9.9W 3.3V 3A RoHS: Compliant | 218 |
|
$9.9200 / $10.8600 | Buy Now |
DISTI #
70620707
|
RS | Power Supply, AC-DC, 3.3V,3A, 100-264V In, Enclosed, Panel Mount, RS Series | MEAN WELL RS-15-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$9.6400 / $10.2500 | Buy Now |
|
Future Electronics | RS-15 Series 15 W Single Output 3.3 V Chassis Mount AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$8.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@3A - 9.9W RoHS: Compliant |
78 In Stock |
|
$7.6000 / $8.6000 | Buy Now |
DISTI #
66313195
|
Verical | AC/DC Power Supply Single-OUT 3.3V 3A 9.9W 5-Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2142 | Americas - 75 |
|
$9.4527 / $10.5332 | Buy Now |
DISTI #
2106685
|
Jameco Electronics | AC to DC Power Supply Single Output 3.3 Volt 3 Amp 9.9 Watt Min Qty: 1 Container: Each | 74 |
|
$7.8000 / $8.6000 | Buy Now |
DISTI #
RS-15-3.3
|
TME | Power supply: switched-mode, for building in,modular, 9.9W, 3A Min Qty: 1 | 0 |
|
$7.6000 / $8.6000 | RFQ |
Part Details for RS-15-3.3
RS-15-3.3 CAD Models
RS-15-3.3 Part Data Attributes
|
RS-15-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-15-3.3
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UKCA, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 62.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 2.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 28 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.03 s | |
Width | 51 mm |