-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,SW,ENCL,15W, 5V@3A,UL/CUL/TUV/CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7311
|
Newark | Power Supply, Ac-Dc, 5V, 3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-15-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1493 |
|
$12.0300 / $12.7100 | Buy Now |
DISTI #
1866-4133-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1834 In Stock |
|
$9.3728 / $10.2500 | Buy Now |
DISTI #
RS-15-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 3A 15W - Boxed Product (Development Kits) (Alt: RS-15-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.6000 / $8.6000 | Buy Now |
DISTI #
709-RS15-5
|
Mouser Electronics | Switching Power Supplies 15W 5V 3A RoHS: Compliant | 589 |
|
$9.9200 / $10.8600 | Buy Now |
DISTI #
70069559
|
RS | Power Supply, AC-DC,5V,3A,85-264VAC, Enclosed, Panel Mount, Embedded,15W, RS Series | MEAN WELL RS-15-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6400 / $10.2500 | RFQ |
|
Future Electronics | RS-15 Series 15 W Single Output 5 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$8.6000 / $9.0300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@3A - 15W RoHS: Compliant |
363 In Stock |
|
$7.6000 / $8.6000 | Buy Now |
DISTI #
66346600
|
Verical | AC/DC Power Supply Single-OUT 5V 3A 15W 5-Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2248 | Americas - 352 |
|
$9.4527 / $10.5332 | Buy Now |
DISTI #
1919043
|
Jameco Electronics | AC to DC Power Supply 5 Volt 3 Amp 15 Watt Min Qty: 1 Container: Each | 41 |
|
$7.8000 / $8.6000 | Buy Now |
DISTI #
RS-15-5
|
TME | Power supply: switched-mode, for building in,modular, 15W, 5VDC Min Qty: 1 | 0 |
|
$7.6000 / $8.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-15-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-15-5
Mean Well
PWR SPLY,SW,ENCL,15W, 5V@3A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UKCA, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 62.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 28 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.03 s | |
Width | 51 mm |