-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4267
|
Newark | Power Supply, Ac-Dc, 24V, 1.1A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:26.4W, Output Voltage - Output 1:24V, Output Current - Output 1:1.1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-25-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2857 |
|
$14.2500 / $15.0400 | Buy Now |
DISTI #
1866-4142-ND
|
DigiKey | AC/DC CONVERTER 24V 26W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2757 In Stock |
|
$10.8612 / $11.8800 | Buy Now |
DISTI #
RS-25-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.1A 26.4W - Boxed Product (Development Kits) (Alt: RS-25-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$9.4000 / $10.6000 | Buy Now |
DISTI #
709-RS25-24
|
Mouser Electronics | Switching Power Supplies 26.4W 24V 1.1A RoHS: Compliant | 1034 |
|
$11.1400 / $11.9300 | Buy Now |
DISTI #
E54:1762_00044470
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 1.1A 26.4W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Europe - 119 |
|
$10.2700 / $10.6200 | Buy Now |
DISTI #
70069564
|
RS | Power Supply, AC-DC,24V,1.1A,88-264V In, Enclosed, Pnl Mnt, Embedded,26W, RS Series | MEAN WELL RS-25-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2048 |
|
$11.3500 / $11.8800 | Buy Now |
|
Future Electronics | RS-25 Series 26.4 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 20Box |
|
$10.6000 / $11.1300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@1.1A - 25W RoHS: Compliant |
746 In Stock 37 Factory Stock |
|
$9.4000 / $10.6000 | Buy Now |
DISTI #
323311
|
Jameco Electronics | AC to DC Power Supply Single Output 24 Volt 1.1 Amp 26.4 Watt Min Qty: 1 Container: Each | 47 |
|
$9.7000 / $10.6000 | Buy Now |
DISTI #
RS-25-24
|
TME | Power supply: switched-mode, for building in,modular, 25W, 24VDC Min Qty: 1 | 0 |
|
$9.4000 / $10.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-25-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-25-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO OPERATES WITH 125 TO 373VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 27.6 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |