Part Details for RS-555PC-3550 by Mabuchi Motor Co
Overview of RS-555PC-3550 by Mabuchi Motor Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-555PC-3550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2295535
|
Jameco Electronics | 12 Volt DC Motor 1300mA 4800 RPM 261 g-cm Torque Min Qty: 1 Container: Each | 1502 |
|
$2.2900 / $2.9500 | Buy Now |