Part Details for RS003A by Dagu Hi-Tech Electronic
Overview of RS003A by Dagu Hi-Tech Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2150491
|
Jameco Electronics | Motor Geared 75:1 Ratio 133 RPM 6V Steel Gears 4mm Shaft Min Qty: 1 Container: Each | 17 |
|
$10.9500 / $12.9500 | Buy Now |