-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0844
|
Newark | Res, 50K, 1%, 5W, Axial, Wirewound, Resistance:50Kohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Vishay RS00550K00FE73 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$2.3300 / $3.0400 | Buy Now |
DISTI #
83R8796
|
Newark | Wirewound Resistor, 50Kohm, 5W, 1%, Full Reel, Resistance:50Kohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS00550K00FE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 | Buy Now |
DISTI #
65P2535
|
Newark | Wirewound Resistor, 50Kohm, 5W, ±1%, Resistance:50Kohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:-, Resistor Element Type:Wirewound, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay RS00550K00FE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7300 | Buy Now |
DISTI #
RS00550K00FE73
|
Avnet Americas | Resistor, 50 kOhm, ± 1%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS00550K00FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$2.0115 / $2.5553 | Buy Now |
DISTI #
RS00550K00FE73
|
Avnet Americas | Resistor, 50 kOhm, ± 1%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS00550K00FE73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$2.0115 / $3.4402 | Buy Now |
DISTI #
33AC0844
|
Avnet Americas | Resistor, 50 kOhm, ± 1%, 5 W, Axial Leaded, Wirewound, Power - Product that comes on tape, but is not reeled (Alt: 33AC0844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 5 Days Container: Ammo Pack | 31 Partner Stock |
|
$2.5900 / $4.0500 | Buy Now |
DISTI #
71-RS00550K00FE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 50Kohms 1% RoHS: Compliant | 0 |
|
$2.1000 / $3.8200 | Order Now |
|
Future Electronics | Resistors WireWound Through Hole 5watts 50Kohms 1% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.9300 / $1.9800 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 50000 ohm, THROUGH HOLE MOUNT | 19 |
|
$3.1460 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS00550K00FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS00550K00FE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 58 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RS00550K00FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS00550K00FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS00550K00FE12 | Fixed Resistor, Wire Wound, 5W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS00550K00FE73 vs RS00550K00FE12 |
RS00550K00FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 50000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS00550K00FE73 vs RS00550K00FS73 |
RS00550K00FS73 | Fixed Resistor, Wire Wound, 5W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00550K00FE73 vs RS00550K00FS73 |