-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RS010100K0FE12-ND
|
DigiKey | RES 100K OHM 1% 10W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5749 / $10.7000 | Buy Now |
DISTI #
70205012
|
RS | Resistor, Wirewound, Res 100 Kilohms, Pwr-Rtg 10 W, Tol 1%, Axial, Bulk | Vishay Dale RS010100K0FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 278 |
|
$7.4300 / $9.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS010100K0FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS010100K0FE12
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |
This table gives cross-reference parts and alternative options found for RS010100K0FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS010100K0FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS010100K0FS73 | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100K0FE12 vs NS010100K0FS73 |
NS010100K0FE73 | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100K0FE12 vs NS010100K0FE73 |
RS010100K0FE12 | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100K0FE12 vs RS010100K0FE12 |
RS010100K0FE73 | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100K0FE12 vs RS010100K0FE73 |