-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RS01010R00FE12-ND
|
DigiKey | RES 10 OHM 1% 10W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
560 In Stock |
|
$1.3064 / $2.9700 | Buy Now |
DISTI #
70201803
|
RS | Wirewound 10 Ohm Resistor, Pwr-Rtg 10 W, Tol 1%, Axial, Silicone, Military | Vishay Dale RS01010R00FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$2.9100 / $3.8800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01010R00FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS01010R00FE12
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for RS01010R00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01010R00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01010R00FE12 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs RS01010R00FE12 |
NS01010R00FS73 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs NS01010R00FS73 |
NS01010R00FE73 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs NS01010R00FE73 |
RS01010R00FS73 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs RS01010R00FS73 |
NS01010R00FB12 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs NS01010R00FB12 |
RS01010R00FB12 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs RS01010R00FB12 |
RS01010R00FE73 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs RS01010R00FE73 |
RS01010R00FS70 | Fixed Resistor, Wire Wound, 10W, 10ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs RS01010R00FS70 |
RW78U10R0FS73 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01010R00FE12 vs RW78U10R0FS73 |