Part Details for RS010200R0FE12 by Vishay Intertechnologies
Overview of RS010200R0FE12 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS010200R0FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9226
|
Newark | Wirewound Resistor, 200 Ohm, 10W, 1%, Resistance:200Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS010200R0FE12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$1.9300 / $2.2800 | Buy Now |
DISTI #
RS010200R0FE12
|
Avnet Americas | Res Wirewound 200 Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS010200R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4850 / $2.7783 | Buy Now |
DISTI #
41K9226
|
Avnet Americas | Res Wirewound 200 Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: 41K9226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 64 Partner Stock |
|
$2.3400 / $3.5600 | Buy Now |
DISTI #
71-RS010200R0FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 200ohms 1% RoHS: Compliant | 14 |
|
$1.9500 / $3.4200 | Buy Now |
DISTI #
V79:2366_26621475
|
Arrow Electronics | Res Wirewound 200 Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2011 | Americas - 32 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0300 | Buy Now |
DISTI #
RS010200R0FE12
|
TTI | Wirewound Resistors - Through Hole 10watts 200ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$1.9300 / $2.2300 | Buy Now |
DISTI #
RS010200R0FE12
|
Avnet Americas | Res Wirewound 200 Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS010200R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4850 / $2.7783 | Buy Now |
DISTI #
41K9226
|
Avnet Americas | Res Wirewound 200 Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: 41K9226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 64 Partner Stock |
|
$2.3400 / $3.5600 | Buy Now |
Part Details for RS010200R0FE12
RS010200R0FE12 CAD Models
RS010200R0FE12 Part Data Attributes:
|
RS010200R0FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS010200R0FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 44.7214 V |
Alternate Parts for RS010200R0FE12
This table gives cross-reference parts and alternative options found for RS010200R0FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS010200R0FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS010200R0FB12 | Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010200R0FE12 vs NS010200R0FB12 |
NS010200R0FS73 | Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010200R0FE12 vs NS010200R0FS73 |
NS010200R0FE73 | Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010200R0FE12 vs NS010200R0FE73 |
RS010200R0FS73 | Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010200R0FE12 vs RS010200R0FS73 |
RS010200R0FE73 | Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010200R0FE12 vs RS010200R0FE73 |