Part Details for RS0104YQ by RUNIC
Overview of RS0104YQ by RUNIC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS0104YQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3565-RS0104YQCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7575 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.3V~5.5V 1 4 24Mbps 1.65V~5.5V TSSOP-14 Translators / Level Shifters ROHS | 8014 |
|
$0.2356 / $0.3775 | Buy Now |