Part Details for RS010R5000FE73 by Vishay Intertechnologies
Overview of RS010R5000FE73 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS010R5000FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8811
|
Newark | Wirewound Resistor, 0.5 Ohm, 10W, 1%, Full Reel, Resistance:0.5Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS010R5000FE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3600 | Buy Now |
DISTI #
35M5591
|
Newark | Wirewound Resistor, 0.5 Ohm, 10W, ±1%, Resistance:0.5Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS010R5000FE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
RS010R5000FE73
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 10W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS010R5000FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7685 / $2.4524 | Buy Now |
DISTI #
RS010R5000FE73
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 10W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS010R5000FE73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.9305 / $3.7241 | Buy Now |
DISTI #
71-RS010R5000FE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts .5ohms 1% RoHS: Compliant | 670 |
|
$1.6800 / $3.2800 | Buy Now |
DISTI #
V72:2272_14279962
|
Arrow Electronics | Res Wirewound 0.5 Ohm 1% 10W ±90ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1917 Container: Cut Strips | Americas - 418 |
|
$2.0540 / $3.0022 | Buy Now |
DISTI #
V79:2366_27489246
|
Arrow Electronics | Res Wirewound 0.5 Ohm 1% 10W ±90ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 355 |
|
$1.3300 / $2.0340 | Buy Now |
|
Future Electronics | RS Series 10 W 0.5 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.7400 / $1.7900 | Buy Now |
DISTI #
33595454
|
Verical | Res Wirewound 0.5 Ohm 1% 10W ±90ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1917 | Americas - 418 |
|
$3.0022 | Buy Now |
DISTI #
69142667
|
Verical | Res Wirewound 0.5 Ohm 1% 10W ±90ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2147 | Americas - 355 |
|
$1.3300 / $2.0340 | Buy Now |
Part Details for RS010R5000FE73
RS010R5000FE73 CAD Models
RS010R5000FE73 Part Data Attributes:
|
RS010R5000FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS010R5000FE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |