Part Details for RS01AR5000FS70 by Vishay Dale
Overview of RS01AR5000FS70 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01AR5000FS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSA-.50CT-ND
|
DigiKey | RES 0.5 OHM 1W 1% WW AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
794 In Stock |
|
$1.0182 / $2.1000 | Buy Now |
DISTI #
71331476
|
RS | Wirewound Resistors - Through Hole 1watt .5ohms 1% | Vishay Dale RS01AR5000FS70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for RS01AR5000FS70
RS01AR5000FS70 CAD Models
RS01AR5000FS70 Part Data Attributes
|
RS01AR5000FS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS01AR5000FS70
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7071 V |
Alternate Parts for RS01AR5000FS70
This table gives cross-reference parts and alternative options found for RS01AR5000FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01AR5000FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS01AR5000FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01AR5000FS70 vs NS01AR5000FB12 |
RS01AR5000FS73 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.71V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01AR5000FS70 vs RS01AR5000FS73 |
RS01AR5000FL03 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.71V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01AR5000FS70 vs RS01AR5000FL03 |
NS01AR5000FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01AR5000FS70 vs NS01AR5000FS70 |
RS01AR5000FS70 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01AR5000FS70 vs RS01AR5000FS70 |
NS01AR5000FS70 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01AR5000FS70 vs NS01AR5000FS70 |
RS01AR5000FE74 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.71V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01AR5000FS70 vs RS01AR5000FE74 |
NS01AR5000FB12 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01AR5000FS70 vs NS01AR5000FB12 |
NS01AR5000FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS01AR5000FS70 vs NS01AR5000FE70 |