Part Details for RS01AR5000HS73 by Vishay Intertechnologies
Overview of RS01AR5000HS73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01AR5000HS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01AR5000HS73
|
Avnet Americas | Res Wirewound 0.5 Ohm 3% 1W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS01AR5000HS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1394 / $1.7081 | Buy Now |
Part Details for RS01AR5000HS73
RS01AR5000HS73 CAD Models
RS01AR5000HS73 Part Data Attributes
|
RS01AR5000HS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01AR5000HS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION, STANDARD: MIL-PRF-26 | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 3% | |
Working Voltage | 0.71 V |
Alternate Parts for RS01AR5000HS73
This table gives cross-reference parts and alternative options found for RS01AR5000HS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01AR5000HS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW001R5000HS70 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 3% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED | Vishay Intertechnologies | RS01AR5000HS73 vs CW001R5000HS70 |
RS01AR5000HS70 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 3% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01AR5000HS73 vs RS01AR5000HS70 |
CW001R5000HS70 | RESISTOR, WIRE WOUND, 1 W, 3 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXAIL LEADED | Vishay Dale | RS01AR5000HS73 vs CW001R5000HS70 |
CW001R5000HB12 | RESISTOR, WIRE WOUND, 1 W, 3 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXAIL LEADED | Vishay Dale | RS01AR5000HS73 vs CW001R5000HB12 |
RS01AR5000HB12 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 3% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01AR5000HS73 vs RS01AR5000HB12 |
CW001R5000HS73 | Fixed Resistor, Wire Wound, 1W, 0.5ohm, 3% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED | Vishay Intertechnologies | RS01AR5000HS73 vs CW001R5000HS73 |
CW001R5000HS73 | RESISTOR, WIRE WOUND, 1 W, 3 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXAIL LEADED | Vishay Dale | RS01AR5000HS73 vs CW001R5000HS73 |
RS01AR5000HB12 | RESISTOR, WIRE WOUND, 1 W, 3 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01AR5000HS73 vs RS01AR5000HB12 |