Part Details for RS02B500R0BE73 by Vishay Intertechnologies
Overview of RS02B500R0BE73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B500R0BE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02B500R0BE73
|
Avnet Americas | Resistor, 500 Ohm, ± 0.1%, 3 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS02B500R0BE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.2920 / $6.7228 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.9000 | Buy Now |
DISTI #
RS02B500R0BE73
|
Avnet Americas | Resistor, 500 Ohm, ± 0.1%, 3 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS02B500R0BE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.2920 / $6.7228 | Buy Now |
DISTI #
RS02B500R0BE73
|
Avnet Abacus | Resistor, 500 Ohm, � 0.1%, 3 W, Axial Leaded, Wirewound, Power (Alt: RS02B500R0BE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |