Part Details for RS1/21K000FE12 by Vishay Intertechnologies
Overview of RS1/21K000FE12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/21K000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/21K000FE12
|
Avnet Americas | Res Wirewound 1K Ohm 1% 3/4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS1/21K000FE12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 600 |
|
$0.5049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7600 | Buy Now |
DISTI #
RS1/21K000FE12
|
Avnet Americas | Res Wirewound 1K Ohm 1% 3/4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS1/21K000FE12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 600 |
|
$0.5049 | Buy Now |
Part Details for RS1/21K000FE12
RS1/21K000FE12 CAD Models
RS1/21K000FE12 Part Data Attributes:
|
RS1/21K000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1/21K000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.75W, 1000ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 27.3861 V |
Alternate Parts for RS1/21K000FE12
This table gives cross-reference parts and alternative options found for RS1/21K000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1/21K000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1/21K000FS70 | Fixed Resistor, Wire Wound, 0.75W, 1000ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/21K000FE12 vs RS1/21K000FS70 |
RS1/21K000FB12 | Fixed Resistor, Wire Wound, 0.75W, 1000ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/21K000FE12 vs RS1/21K000FB12 |
RS1/21K000FS73 | RESISTOR, WIRE WOUND, 0.75 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS1/21K000FE12 vs RS1/21K000FS73 |
RS1/21K000FE70 | Fixed Resistor, Wire Wound, 0.75W, 1000ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/21K000FE12 vs RS1/21K000FE70 |
NS1/21K000FB12 | Fixed Resistor, Wire Wound, 0.75W, 1000ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/21K000FE12 vs NS1/21K000FB12 |
NS1/21K000FS70 | RESISTOR, WIRE WOUND, 0.75 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS1/21K000FE12 vs NS1/21K000FS70 |