Part Details for RS120-050 by OptiFuse
Overview of RS120-050 by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS120-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-RS120-050-ND
|
DigiKey | PTC RESET FUSE 120V 500MA RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$0.4560 / $0.7900 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
DISTI #
RS120-050
|
TME | Fuse: PTC polymer, 500mA, Imax: 3A, THT, reel,tape Min Qty: 2000 | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
South Electronics | RS120-050 | 209 |
|
RFQ |