Part Details for RS151111J026 by Alpine Electronics (Asia) Ltd
Overview of RS151111J026 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS151111J026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS151111J026
|
Avnet Americas | Slide Potentiometer, Standard Type, 10 kOhm, ± 20%, 50 mW, Linear, Through Hole - Trays (Alt: RS151111J026) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Tray | 0 |
|
$1.0980 | Buy Now |
DISTI #
688-RS151111J026
|
Mouser Electronics | Slide Potentiometers RoHS: Compliant | 0 |
|
$1.3900 / $3.6800 | Order Now |
DISTI #
79371042
|
Verical | RS151111J026 Min Qty: 41 Package Multiple: 1 | Americas - 200 |
|
$1.7297 / $1.8613 | Buy Now |
DISTI #
RS151111J026
|
Avnet Americas | Slide Potentiometer, Standard Type, 10 kOhm, ± 20%, 50 mW, Linear, Through Hole - Trays (Alt: RS151111J026) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Tray | 0 |
|
$1.0980 | Buy Now |