-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RS1E180BNTBCT-ND
|
DigiKey | MOSFET N-CHANNEL 30V 60A 8-HSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2438 In Stock |
|
$0.1860 / $0.6400 | Buy Now |
DISTI #
RS1E180BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V 18A 8-Pin HSOP T/R - Tape and Reel (Alt: RS1E180BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1885 / $0.2146 | Buy Now |
DISTI #
755-RS1E180BNTB
|
Mouser Electronics | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant | 83 |
|
$0.1860 / $0.6400 | Buy Now |
|
Future Electronics | N-CH 30V 18A 8-Pin HSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
|
Quest Components | 1888 |
|
$0.4340 / $1.2400 | Buy Now | |
DISTI #
RS1E180BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V 18A 8-Pin HSOP T/R - Tape and Reel (Alt: RS1E180BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1885 / $0.2146 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 80-Authorized Distributor |
|
$0.3087 / $0.5500 | Buy Now |
DISTI #
RS1E180BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V 18A 8-Pin HSOP T/R - Tape and Reel (Alt: RS1E180BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1885 / $0.2146 | Buy Now |
DISTI #
RS1E180BNTB
|
Avnet Asia | Trans MOSFET N-CH 30V 18A 8-Pin HSOP T/R (Alt: RS1E180BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4203060RL
|
Farnell | MOSFET, N-CH, 30V, 60A, HSOP RoHS: Compliant Min Qty: 2500 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.3569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1E180BNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1E180BNTB
ROHM Semiconductor
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 23.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.0069 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |