-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 30V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9255
|
Newark | Mosfet Transistor, N Channel, 20 A, 30 V, 0.0028 Ohm, 10 V, 2.5 V Rohs Compliant: Yes |Rohm RS1E200BNTB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.5510 | Buy Now |
DISTI #
RS1E200BNTBCT-ND
|
DigiKey | MOSFET N-CH 30V 20A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2650 / $0.8000 | Buy Now |
DISTI #
RS1E200BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V ±20A 8-Pin HSOP Embossed Tape and Reel - Tape and Reel (Alt: RS1E200BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2756 / $0.3138 | Buy Now |
DISTI #
755-RS1E200BNTB
|
Mouser Electronics | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant | 2530 |
|
$0.2650 / $0.5300 | Buy Now |
|
Future Electronics | 30V, 68A, 3.8MOHM, N-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Quest Components | 2024 |
|
$0.4673 / $1.3350 | Buy Now | |
DISTI #
RS1E200BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V ±20A 8-Pin HSOP Embossed Tape and Reel - Tape and Reel (Alt: RS1E200BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2756 / $0.3138 | Buy Now |
DISTI #
RS1E200BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V ±20A 8-Pin HSOP Embossed Tape and Reel - Tape and Reel (Alt: RS1E200BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2756 / $0.3138 | Buy Now |
DISTI #
2490616
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 20A, HSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3930 / $0.5567 | Buy Now |
DISTI #
2490616
|
Farnell | MOSFET, N-CH, 30V, 20A, HSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.3898 / $0.6092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1E200BNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1E200BNTB
ROHM Semiconductor
Power Field-Effect Transistor, 20A I(D), 30V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RS1E200BNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1E200BNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1E200AHTB | Power Field-Effect Transistor, 30A I(D), 30V, 0.0061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8 | ROHM Semiconductor | RS1E200BNTB vs RS1E200AHTB |