-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 24A I(D), 30V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8970
|
Newark | Mosfet, N-Ch, 30V, 40A, Hsop, Transistor Polarity:N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0023Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipation Rohs Compliant: Yes |Rohm RS1E240BNTB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3170 / $0.7380 | Buy Now |
DISTI #
38AH9074
|
Newark | 4.5V Drive Nch Mosfet |Rohm RS1E240BNTB Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 | Buy Now |
DISTI #
RS1E240BNTBCT-ND
|
DigiKey | MOSFET N-CH 30V 24A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.2362 / $0.7200 | Buy Now |
DISTI #
RS1E240BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V 24A 8-Pin HSOP T/R - Tape and Reel (Alt: RS1E240BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.2797 | Buy Now |
DISTI #
755-RS1E240BNTB
|
Mouser Electronics | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant | 7683 |
|
$0.2360 / $0.7100 | Buy Now |
|
Future Electronics | 30V, 40A, 3.3MOHM, N-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Quest Components | 1424 |
|
$0.5145 / $1.4700 | Buy Now | |
DISTI #
RS1E240BNTB
|
TTI | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3440 | Buy Now |
DISTI #
RS1E240BNTB
|
Avnet Americas | Trans MOSFET N-CH 30V 24A 8-Pin HSOP T/R - Tape and Reel (Alt: RS1E240BNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.2797 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 20-Authorized Distributor |
|
$0.3938 / $0.6695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1E240BNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1E240BNTB
ROHM Semiconductor
Power Field-Effect Transistor, 24A I(D), 30V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RS1E240BNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1E240BNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC028N03LSCGATMA1 | Power Field-Effect Transistor, 24A I(D), 30V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | RS1E240BNTB vs BSC028N03LSCGATMA1 |
SISA12DN-T1-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | RS1E240BNTB vs SISA12DN-T1-GE3 |
CSD17581Q5AT | 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | RS1E240BNTB vs CSD17581Q5AT |
BSC032N03SG | Power Field-Effect Transistor, 23A I(D), 30V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | RS1E240BNTB vs BSC032N03SG |
CSD17581Q5A | 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | RS1E240BNTB vs CSD17581Q5A |
SISA12DN-T1-GE3 | Power Field-Effect Transistor, 25A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWERPAK-8 | Vishay Intertechnologies | RS1E240BNTB vs SISA12DN-T1-GE3 |
RS1E240GNTB | Power Field-Effect Transistor, 24A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8 | ROHM Semiconductor | RS1E240BNTB vs RS1E240GNTB |
SISA12ADN-T1-GE3 | Power Field-Effect Transistor, 25A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | RS1E240BNTB vs SISA12ADN-T1-GE3 |