-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 24A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1E240GNTBCT-ND
|
DigiKey | MOSFET N-CH 30V 24A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3671 In Stock |
|
$0.3063 / $0.9300 | Buy Now |
DISTI #
RS1E240GNTB
|
Avnet Americas | Transistor MOSFET N-CH 30V 72A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E240GNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
RFQ | |
DISTI #
755-RS1E240GNTB
|
Mouser Electronics | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant | 2485 |
|
$0.3060 / $0.9300 | Buy Now |
|
Future Electronics | 30V, 72A, 3.3MOHM, N-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 24A I(D), 30V, 0.0044OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4000 |
|
$0.5310 / $1.7700 | Buy Now |
DISTI #
RS1E240GNTB
|
Avnet Americas | Transistor MOSFET N-CH 30V 72A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E240GNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
RFQ | |
|
Ameya Holding Limited | MOSFET N-CH 30V 24A 8-HSOP Min Qty: 1 | 80-Authorized Distributor |
|
$0.3479 / $0.8232 | Buy Now |
DISTI #
RS1E240GNTB
|
Avnet Americas | Transistor MOSFET N-CH 30V 72A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E240GNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
RFQ | |
DISTI #
RS1E240GNTB
|
Avnet Asia | Transistor MOSFET N-CH 30V 72A 8-Pin HSOP Emboss T/R (Alt: RS1E240GNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1E240GNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1E240GNTB
ROHM Semiconductor
Power Field-Effect Transistor, 24A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RS1E240GNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1E240GNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC028N03LSCGATMA1 | Power Field-Effect Transistor, 24A I(D), 30V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | RS1E240GNTB vs BSC028N03LSCGATMA1 |
RS1E240BNTB | Power Field-Effect Transistor, 24A I(D), 30V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8 | ROHM Semiconductor | RS1E240GNTB vs RS1E240BNTB |
SISA12DN-T1-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | RS1E240GNTB vs SISA12DN-T1-GE3 |
CSD17581Q5AT | 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | RS1E240GNTB vs CSD17581Q5AT |
BSC032N03SG | Power Field-Effect Transistor, 23A I(D), 30V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | RS1E240GNTB vs BSC032N03SG |
CSD17581Q5A | 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | RS1E240GNTB vs CSD17581Q5A |
SISA12DN-T1-GE3 | Power Field-Effect Transistor, 25A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWERPAK-8 | Vishay Intertechnologies | RS1E240GNTB vs SISA12DN-T1-GE3 |
SISA12ADN-T1-GE3 | Power Field-Effect Transistor, 25A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | RS1E240GNTB vs SISA12ADN-T1-GE3 |