-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RS1E350BNTB1CT-ND
|
DigiKey | NCH 30V 80A POWER MOSFET: RS1E35 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$1.2928 / $3.0700 | Buy Now |
DISTI #
RS1E350BNTB1
|
Avnet Americas | Transistor MOSFET N-CH 30V 80A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E350BNTB1) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3312 / $1.5155 | Buy Now |
DISTI #
755-RS1E350BNTB1
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 4431 |
|
$1.2900 / $2.7400 | Buy Now |
|
Future Electronics | 30V, 80A, 1.8MOHM, N-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Quest Components | 1972 |
|
$0.8580 / $2.2880 | Buy Now | |
DISTI #
RS1E350BNTB1
|
TTI | MOSFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.3200 | Buy Now |
DISTI #
RS1E350BNTB1
|
Avnet Americas | Transistor MOSFET N-CH 30V 80A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E350BNTB1) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3312 / $1.5155 | Buy Now |
DISTI #
RS1E350BNTB1
|
Avnet Americas | Transistor MOSFET N-CH 30V 80A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E350BNTB1) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3312 / $1.5155 | Buy Now |
DISTI #
4203064
|
Farnell | MOSFET, N-CH, 30V, 80A, HSOP RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3381 | Buy Now |
DISTI #
4203064RL
|
Farnell | MOSFET, N-CH, 30V, 80A, HSOP RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.3381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1E350BNTB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1E350BNTB1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |