Part Details for RS1KALH by Taiwan Semiconductor
Overview of RS1KALH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1KALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1KALHCT-ND
|
DigiKey | 500NS, 1A, 800V, FAST RECOVERY R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28000 In Stock |
|
$0.0429 / $0.3600 | Buy Now |
DISTI #
RS1KALH
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS1KALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0418 / $0.0465 | Buy Now |
DISTI #
821-RS1KALH
|
Mouser Electronics | Rectifiers 500ns, 1A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0511 | Buy Now |
DISTI #
RS1KALH
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS1KALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0418 / $0.0465 | Buy Now |
Part Details for RS1KALH
RS1KALH CAD Models
RS1KALH Part Data Attributes:
|
RS1KALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1KALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1KALH
This table gives cross-reference parts and alternative options found for RS1KALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M6 | Rectifier Diode, | DC Components Co Ltd | RS1KALH vs M6 |
M6 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | RS1KALH vs M6 |
M6J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | RS1KALH vs M6J |
HS1KLR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KALH vs HS1KLR2 |
US1KFL | Rectifier Diode, | Rectron Semiconductor | RS1KALH vs US1KFL |
S1KF-TR2G | Rectifier Diode, | Taiwan Semiconductor | RS1KALH vs S1KF-TR2G |
M6 | Rectifier Diode, | MERITEK Electronics Corporation | RS1KALH vs M6 |
RS1KAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | RS1KALH vs RS1KAL |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1KALH vs GS1KTR |
S1KLHRU | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1KALH vs S1KLHRU |