Part Details for RS1KFL by Taiwan Semiconductor
Overview of RS1KFL by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1KFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1KFLCT-ND
|
DigiKey | 250NS, 1A, 800V, FAST RECOVERY R Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9975 In Stock |
|
$0.0268 / $0.2700 | Buy Now |
DISTI #
RS1KFL
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RS1KFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0257 / $0.0286 | Buy Now |
DISTI #
821-RS1KFL
|
Mouser Electronics | Rectifiers 250ns, 1A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0314 | Buy Now |
DISTI #
RS1KFL
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RS1KFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0257 / $0.0286 | Buy Now |
Part Details for RS1KFL
RS1KFL CAD Models
RS1KFL Part Data Attributes:
|
RS1KFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1KFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1KFL
This table gives cross-reference parts and alternative options found for RS1KFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M6 | Rectifier Diode, | DC Components Co Ltd | RS1KFL vs M6 |
M6 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | RS1KFL vs M6 |
M6J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | RS1KFL vs M6J |
HS1KLR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KFL vs HS1KLR2 |
US1KFL | Rectifier Diode, | Rectron Semiconductor | RS1KFL vs US1KFL |
S1KF-TR2G | Rectifier Diode, | Taiwan Semiconductor | RS1KFL vs S1KF-TR2G |
M6 | Rectifier Diode, | MERITEK Electronics Corporation | RS1KFL vs M6 |
RS1KAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | RS1KFL vs RS1KAL |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1KFL vs GS1KTR |
S1KLHRU | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1KFL vs S1KLHRU |