-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 60V, 0.0198ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1L120GNTBCT-ND
|
DigiKey | MOSFET N-CH 60V 12A/36A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.7050 / $1.6800 | Buy Now |
DISTI #
RS1L120GNTB
|
Avnet Americas | Transistor MOSFET N-CH 60V ±36A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1L120GNTB) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7332 / $0.8347 | Buy Now |
DISTI #
755-RS1L120GNTB
|
Mouser Electronics | MOSFET RS1L120GN is low on - resistance MOSFET for Switching. RoHS: Compliant | 15542 |
|
$0.7120 / $1.6700 | Buy Now |
|
Future Electronics | 60V, 36A, 13.4MOHM, N-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7150 / $0.7400 | Buy Now |
|
Quest Components | 5128 |
|
$1.7460 / $3.4920 | Buy Now | |
DISTI #
RS1L120GNTB
|
Avnet Americas | Transistor MOSFET N-CH 60V ±36A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1L120GNTB) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7332 / $0.8347 | Buy Now |
DISTI #
RS1L120GNTB
|
TME | Transistor: N-MOSFET, unipolar, 60V, 36A, Idm: 48A, 27W, HSOP8 Min Qty: 1 | 0 |
|
$0.4640 / $0.7610 | RFQ |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 155-Authorized Distributor |
|
$0.7604 / $1.2926 | Buy Now |
DISTI #
RS1L120GNTB
|
Avnet Americas | Transistor MOSFET N-CH 60V ±36A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1L120GNTB) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7332 / $0.8347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1L120GNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1L120GNTB
ROHM Semiconductor
Power Field-Effect Transistor, 12A I(D), 60V, 0.0198ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 10 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0198 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RS1L120GNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1L120GNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSP7462N | Power Field-Effect Transistor, 13A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MINIATURE, SOP-8 | Secos Corporation | RS1L120GNTB vs SSP7462N |
SSP7462N-C | Power Field-Effect Transistor, 13A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, MINIATURE, SOP-8 | Secos Corporation | RS1L120GNTB vs SSP7462N-C |