Part Details for RS2M by Bytesonic Corporation
Overview of RS2M by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RS2M
RS2M CAD Models
RS2M Part Data Attributes
|
RS2M
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
RS2M
Bytesonic Corporation
Rectifier Diode, 1 Element, 2A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES |
Alternate Parts for RS2M
This table gives cross-reference parts and alternative options found for RS2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2MPBF | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | RS2M vs RS2MPBF |
GS2MF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | RS2M vs GS2MF_R1_00001 |
CMR2-10MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAFL, 2 PIN | Central Semiconductor Corp | RS2M vs CMR2-10MFL |
GS2MAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RS2M vs GS2MAFC_R1_00001 |
GS2MF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | RS2M vs GS2MF_R2_00001 |
FM207V-W | Rectifier Diode, | Rectron Semiconductor | RS2M vs FM207V-W |
CMR2-10MFLPBFREE | Rectifier Diode, | Central Semiconductor Corp | RS2M vs CMR2-10MFLPBFREE |
CMR2-10MFLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS2M vs CMR2-10MFLTIN/LEAD |
RS2MBF | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | RS2M vs RS2MBF |